
* Images are for reference only
SXT22413DD07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD07-16.000M
- JLCPCB Part #
- C5927872
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 16MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6388
200+
$0.6539
500+
$0.6331
1000+
$0.6218
Related Products

SXT22410DD07-16.000M
Suntsu Electronics, Inc.
$1.4862

SXT22413DA07-16.000M
Suntsu Electronics, Inc.
$1.5376

SXT22417DD07-16.000M
Suntsu Electronics, Inc.
$1.0379

SXT2248DC07-20.000M
Suntsu Electronics, Inc.
$1.3721

SXT22416DC07-19.200M
Suntsu Electronics, Inc.
$1.2500

SXT22417CA38-14.7456M
Suntsu Electronics, Inc.
$0.7423
Welcome back, may I help you?