
* Images are for reference only
SXT32410AA17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA17-11.0592M
- JLCPCB Part #
- C7341214
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 11.0592MHz 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7399
200+
$0.2960
500+
$0.2864
1000+
$0.2815
Related Products

SXT32410AA27-11.0592M
Suntsu Electronics, Inc.
$0.7432

SXT32410FA17-11.0592M
Suntsu Electronics, Inc.
$0.9104

SXT32410AA07-11.0592M
Suntsu Electronics, Inc.
$0.7367

403C11J14M40000
CTS Electronic Components
$0.8863

SXT32418FC48-18.432M
Suntsu Electronics, Inc.
$0.9217

SXT32410FD27-14.31818M
Suntsu Electronics, Inc.
$1.2868