
* Images are for reference only
SXT22417CA38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA38-14.7456M
- JLCPCB Part #
- C6253917
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.7456MHz 17pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7441
200+
$0.2980
500+
$0.2883
1000+
$0.2835
Related Products

SXT22411CA38-14.7456M
Suntsu Electronics, Inc.
$0.6668

SXT22417AA38-14.7456M
Suntsu Electronics, Inc.
$0.6491

SXT22416CA38-14.7456M
Suntsu Electronics, Inc.
$0.7441

C2E-16.000-10-1015-X-R
AKER
$0.6201

SXT22417CA17-14.7456M
Suntsu Electronics, Inc.
$0.7345

SXT22412EB16-18.432M
Suntsu Electronics, Inc.
$1.6750
Welcome back, may I help you?