
* Images are for reference only
SXT22415DC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DC48-16.384M
- JLCPCB Part #
- C5950784
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 15pF 16.384MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1841
200+
$0.4727
500+
$0.4566
1000+
$0.4501
Related Products

SXT22415DA48-16.384M
Suntsu Electronics, Inc.
$1.1341

SXT22411DC48-16.384M
Suntsu Electronics, Inc.
$1.1841

SXT22415DB48-16.384M
Suntsu Electronics, Inc.
$1.1599

SXT22418EB16-12.288M
Suntsu Electronics, Inc.
$0.9437

SXT22422CC17-13.560M
Suntsu Electronics, Inc.
$0.5921

SXT2248EC17-26.000M
Suntsu Electronics, Inc.
$1.1163
Welcome back, may I help you?