
* Images are for reference only
SXT21412FD48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD48-38.400M
- JLCPCB Part #
- C7376618
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 38.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9155
200+
$0.3662
500+
$0.3534
1000+
$0.3470
Related Products

SXT21412FE48-38.400M
Suntsu Electronics, Inc.
$0.9155

SXT21412FD38-38.400M
Suntsu Electronics, Inc.
$1.3732

SXT21412FB48-38.400M
Suntsu Electronics, Inc.
$1.3475

SXT21420BA48-24.000M
Suntsu Electronics, Inc.
$1.5001

SXT21418FD38-24.000M
Suntsu Electronics, Inc.
$1.4953

SXT21420AA27-40.000M
Suntsu Electronics, Inc.
$2.2566
Welcome back, may I help you?