
* Images are for reference only
SXT22417DD07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD07-16.000M
- JLCPCB Part #
- C7036727
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 17pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0410
200+
$0.4158
500+
$0.4029
1000+
$0.3948
Related Products

SXT22410DD07-16.000M
Suntsu Electronics, Inc.
$1.4905

SXT22413DD07-16.000M
Suntsu Electronics, Inc.
$1.6436

SXT22417DD17-16.000M
Suntsu Electronics, Inc.
$1.0490

SXT22413CB07-19.200M
Suntsu Electronics, Inc.
$1.2150

SXT22412DB17-19.200M
Suntsu Electronics, Inc.
$1.2472

SXT22413BB17-27.120M
Suntsu Electronics, Inc.
$1.2714
Welcome back, may I help you?