* Images are for reference only
SCE048SA3MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048SA3MP1B
- JLCPCB Part #
- C5905435
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE048SA3MP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048SA3MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048SA3MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048SA3MP1B datasheets or manufacturer documentation.
Datasheet: SCE048SA3MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT12EHCMPPC
Mallory Sonalert Products Inc
$102.831
-
SBT12XLHMPPC
Mallory Sonalert Products Inc
$102.621
-
SCE120SA3DL1B
Mallory Sonalert Products Inc
$202.071
-
SBT12CMHSPPC
Mallory Sonalert Products Inc
$35.8845
-
SC648CPNR
Mallory Sonalert Products Inc
$168.426
-
SCE048MA2CT1B
Mallory Sonalert Products Inc
$127.1175