* Images are for reference only
SC616MPU
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC616MPU
- JLCPCB Part #
- C6289848
- Package
- -
- Description
- 68dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC616MPU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC616MPU technical specifications, attributes, and parameters.
SC616MPU symbol, PCB footprint from the free EasyEDA PCB design tool.
SC616MPU datasheets or manufacturer documentation.
Datasheet: SC616MPU Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS12TMFL
Mallory Sonalert Products Inc
$130.077
-
SC110HJ
Mallory Sonalert Products Inc
$83.2395
-
MSE28MSN3S
Mallory Sonalert Products Inc
$22.2015
-
SBT12GMHFPPC
Mallory Sonalert Products Inc
$102.621
-
SCE048MA2FP1B
Mallory Sonalert Products Inc
$206.814
-
SBT5DHCSPPC
Mallory Sonalert Products Inc
$128.2965