* Images are for reference only
SCE120SA3PS1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120SA3PS1B
- JLCPCB Part #
- C6293214
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120SA3PS1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120SA3PS1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120SA3PS1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120SA3PS1B datasheets or manufacturer documentation.
Datasheet: SCE120SA3PS1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS12PMCMPPC
Mallory Sonalert Products Inc
$128.1645
-
ZA016LDMT3
Mallory Sonalert Products Inc
$117.636
-
PK-20N38WQ
Mallory Sonalert Products Inc
$6.87
-
SCE120XA3SD5B
Mallory Sonalert Products Inc
$237.807
-
SBS12GLHCTPC
Mallory Sonalert Products Inc
$126.9855
-
SC628NDPR
Mallory Sonalert Products Inc
$62.7555