* Images are for reference only
SCE120SA3DL1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120SA3DL1B
- JLCPCB Part #
- C5905457
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120SA3DL1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120SA3DL1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120SA3DL1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120SA3DL1B datasheets or manufacturer documentation.
Datasheet: SCE120SA3DL1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PT-2725FPLQ
Mallory Sonalert Products Inc
$6.6555
-
SBT12GLHFPPC
Mallory Sonalert Products Inc
$102.621
-
MAS806Q
Mallory Sonalert Products Inc
$11.3625
-
SCE028LD3MG5S
Mallory Sonalert Products Inc
$207.495
-
ZT028LDCTY
Mallory Sonalert Products Inc
$86.1585
-
SCE016SD2MP1B
Mallory Sonalert Products Inc
$148.8615