* Images are for reference only
SC628AHPR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC628AHPR
- JLCPCB Part #
- C5905237
- Package
- -
- Description
- 68dB Active (driven circuit included) Externally Driven 4.5kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC628AHPR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC628AHPR technical specifications, attributes, and parameters.
SC628AHPR symbol, PCB footprint from the free EasyEDA PCB design tool.
SC628AHPR datasheets or manufacturer documentation.
Datasheet: SC628AHPR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PSR-40N08A-JQ
Mallory Sonalert Products Inc
$6.183
-
SCE048XD3DB1S
Mallory Sonalert Products Inc
$85.3035
-
MSR516NJSR
Mallory Sonalert Products Inc
$24.1035
-
VSB110-2
Mallory Sonalert Products Inc
$589.341
-
SBS12GMCFPPC
Mallory Sonalert Products Inc
$128.1645
-
SBT12DMHMPPC
Mallory Sonalert Products Inc
$102.621