* Images are for reference only
SCH110NPR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCH110NPR
- JLCPCB Part #
- C5746461
- Package
- -
- Description
- 90dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCH110NPR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCH110NPR technical specifications, attributes, and parameters.
SCH110NPR symbol, PCB footprint from the free EasyEDA PCB design tool.
SCH110NPR datasheets or manufacturer documentation.
Datasheet: SCH110NPR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS12VHPC
Mallory Sonalert Products Inc
$118.5495
-
SCE048XD2DP3B
Mallory Sonalert Products Inc
$185.5665
-
MSE14MSU2
Mallory Sonalert Products Inc
$62.2755
-
ZT028LDIC2R
Mallory Sonalert Products Inc
$248.9145
-
ZA028SDSS1
Mallory Sonalert Products Inc
$82.3455
-
ZT028LDIC3G
Mallory Sonalert Products Inc
$209.0925