
* Images are for reference only
SCE048LD3VC2F
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048LD3VC2F
- JLCPCB Part #
- C5885633
- Package
- -
- Description
- -40℃~+85℃ 2.9kHz 28V~48V 35.54mm 42.85mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.9293
200+
$36.2818
500+
$35.0701
1000+
$34.4707
Related Products

SCE048LD3VC2S
Mallory Sonalert Products Inc
$90.9293

SCE048LD3VC1F
Mallory Sonalert Products Inc
$90.9293

SCE048LD2VC2F
Mallory Sonalert Products Inc
$102.3002

CH-V09-201-Q(M)
Floyd Bell Inc
$114.5864

SC110DR
Mallory Sonalert Products Inc
$90.9760

AST0925ME-05Q
Mallory Sonalert Products Inc
$10.7104
Welcome back, may I help you?