This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM5S16A-AU_R2_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
SM5S16A-AU_R2_000A1
JLCPCB Part #
C5899674
Package
DO-218AB
Description
-55℃~+175℃ 1 16V 17.8V 1uA 26V 3.6kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9023
200+ $0.7603
500+ $0.7345
1000+ $0.7217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons