This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4HE26A-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
P4HE26A-AU_R1_000A1
JLCPCB Part #
C7256078
Package
SOD-123HE
Description
-55℃~+150℃ 100nA 26V 28.9V 400W@10/1000us 42.1V 9.5A TVS SOD-123HE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 201000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3552
200+ $0.1418
500+ $0.1371
1000+ $0.1347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons