
* Images are for reference only
P4SMA20A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMA20A-AU_R2_000A1
- JLCPCB Part #
- C7256137
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 15A@10/1000us 17.1V 1uA 21V 27.7V 400W@10/1000us TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 300000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2691
200+
$0.1075
500+
$0.1038
1000+
$0.1020
Related Products
Welcome back, may I help you?