
* Images are for reference only
SM6S16A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SM6S16A-AU_R2_000A1
- JLCPCB Part #
- C5899705
- Package
- DO-218AB
- Description
- -55℃~+175℃ 16V 177A@10/1000us 19.7V 1uA 26V 4.6kW@10/1000us TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1791
200+
$0.8697
500+
$0.8408
1000+
$0.8263
Welcome back, may I help you?