* Images are for reference only
SCE120SA3SR4B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120SA3SR4B
- JLCPCB Part #
- C5746426
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120SA3SR4B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120SA3SR4B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120SA3SR4B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120SA3SR4B datasheets or manufacturer documentation.
Datasheet: SCE120SA3SR4B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT12GHCFPPC
Mallory Sonalert Products Inc
$102.831
-
SBT5LMMXPC
Mallory Sonalert Products Inc
$91.689
-
SBS12TLMMPPC
Mallory Sonalert Products Inc
$126.9855
-
SBS12VLHFPPC
Mallory Sonalert Products Inc
$126.9855
-
PT-1540PM-P3.5Q
Mallory Sonalert Products Inc
$2.673
-
SBS12CHPC
Mallory Sonalert Products Inc
$118.5495