* Images are for reference only
SC250EPR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC250EPR
- JLCPCB Part #
- C5746164
- Package
- -
- Description
- 55dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC250EPR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC250EPR technical specifications, attributes, and parameters.
SC250EPR symbol, PCB footprint from the free EasyEDA PCB design tool.
SC250EPR datasheets or manufacturer documentation.
Datasheet: SC250EPR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ZA016SDMT6
Mallory Sonalert Products Inc
$117.636
-
SBS12EMHSPPC
Mallory Sonalert Products Inc
$126.9855
-
ZA028LDDT8
Mallory Sonalert Products Inc
$34.2795
-
ZA016LDMP1
Mallory Sonalert Products Inc
$71.505
-
SCE028MA3DT5B
Mallory Sonalert Products Inc
$204.1155
-
SCE028SD2DP2B
Mallory Sonalert Products Inc
$152.058