
* Images are for reference only
RDC40-562K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC40-562K-RC
- JLCPCB Part #
- C5721901
- Package
- Plugin,D=38.1mm
- Description
- 1.6Ω 2.5A 2A 5.6mH ±10% Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2461
200+
$8.8765
500+
$8.5810
1000+
$8.4340
Welcome back, may I help you?