RB855-221K-RC
Extended
* Images are for reference only

RB855-221K-RC

Attributes
Value
MFR.Part #
RB855-221K-RC
JLCPCB Part #
C6637360
Package
Plugin,D=7.8mm
Description
1.04Ω 220uH 540mA ±10% 插件,D=7.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAllied Components International
PackagePlugin,D=7.8mm
Inductance220uH
Tolerance±10%
Current Rating540mA
DC Resistance(DCR)1.04Ω