* Images are for reference only
NX3215SE-32.768K-STD-MUA-19
- Manufacturer
- NDK AMERICA, INC.
- MFR.Part #
- NX3215SE-32.768K-STD-MUA-19
- JLCPCB Part #
- C5702384
- Package
- SMD3215-2P
- Description
- 32.768 kHz ±20ppm Crystal 6pF 20 kOhms 2-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part NX3215SE-32.768K-STD-MUA-19 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
NX3215SE-32.768K-STD-MUA-19 technical specifications, attributes, and parameters.
NX3215SE-32.768K-STD-MUA-19 symbol, PCB footprint from the free EasyEDA PCB design tool.
NX3215SE-32.768K-STD-MUA-19 datasheets or manufacturer documentation.
Datasheet: NX3215SE-32.768K-STD-MUA-19 Datasheet (PDF)
Minimum: 7
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NX2012SA-32.768KHZ-EXS00A-MU00389
NDK AMERICA, INC.
$0.0365
-
NX2016SA-32MHZ-EXS00A-CS06654
NDK AMERICA, INC.
$0.0365
-
2725T-133MHZ-ENA4643A
NDK AMERICA, INC.
$0.0365
-
NX3215SE-32.768K-STD-MUA-19
NDK AMERICA, INC.
$1.3575
-
NX2016SA-27.12MHZ-EXS00A-CS11337
NDK AMERICA, INC.
$0.7155
-
NX2016SA-32MHZ-EXS00A-CS10925
NDK AMERICA, INC.
$0.8175