
NX2016SA-27.12MHZ-EXS00A-CS11337
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 27.12MHz |

* Images are for reference only
NX2016SA-27.12MHZ-EXS00A-CS11337
Extended- Manufacturer
- MFR.Part #
- NX2016SA-27.12MHZ-EXS00A-CS11337
- JLCPCB Part #
- C5817010
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 27.12MHz 60Ω 6pF ±30ppm ±40ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NX2016SA-27.12MHZ-EXS00A-CS11337
Extended- Manufacturer
- MFR.Part #
- NX2016SA-27.12MHZ-EXS00A-CS11337
- JLCPCB Part #
- C5817010
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 27.12MHz 60Ω 6pF ±30ppm ±40ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX2016SA-27.12MHZ-EXS00A-CS11337 Specifications
NX2016SA-27.12MHZ-EXS00A-CS11337 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 27.12MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX2016SA-27.12MHZ-EXS00A-CS11337. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX2016SA-27.12MHZ-EXS00A-CS11337 Documents
NX2016SA-27.12MHZ-EXS00A-CS11337 datasheets or manufacturer documentation.
NX2016SA-27.12MHZ-EXS00A-CS11337 Schematic Symbol & PCB Footprint
The NX2016SA-27.12MHZ-EXS00A-CS11337 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.