* Images are for reference only
NX2016SA-32MHZ-EXS00A-CS10925
- Manufacturer
- NDK AMERICA, INC.
- MFR.Part #
- NX2016SA-32MHZ-EXS00A-CS10925
- JLCPCB Part #
- C6943234
- Package
- SMD2016-4P
- Description
- 32 MHz Crystal 6pF 60 Ohms 4-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part NX2016SA-32MHZ-EXS00A-CS10925 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
NX2016SA-32MHZ-EXS00A-CS10925 technical specifications, attributes, and parameters.
NX2016SA-32MHZ-EXS00A-CS10925 symbol, PCB footprint from the free EasyEDA PCB design tool.
NX2016SA-32MHZ-EXS00A-CS10925 datasheets or manufacturer documentation.
Minimum: 11
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NX2016SA-24.305MHZ-EXS00A-CS08560
NDK AMERICA, INC.
$0.0365
-
NX2016SA-48MHZ-EXS00A-CS05517
NDK AMERICA, INC.
$0.0365
-
NX2012SA-32.768KHZ-EXS00A-MU00389
NDK AMERICA, INC.
$0.0365
-
NX2016SA-32MHZ-EXS00A-CS06654
NDK AMERICA, INC.
$0.0365
-
2725T-133MHZ-ENA4643A
NDK AMERICA, INC.
$0.0365
-
NX2016SA-48MHZ-EXS00A-CS08673
NDK AMERICA, INC.
$0.0365