
NX2012SA-32.768KHZ-EXS00A-MU00389
- Manufacturer
- MFR.Part #
- NX2012SA-32.768KHZ-EXS00A-MU00389
- JLCPCB Part #
- C5441423
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 7pF 80kΩ SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2012-2P | |
| Load Capacitance | 7pF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
NX2012SA-32.768KHZ-EXS00A-MU00389
Extended- Manufacturer
- MFR.Part #
- NX2012SA-32.768KHZ-EXS00A-MU00389
- JLCPCB Part #
- C5441423
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 7pF 80kΩ SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NX2012SA-32.768KHZ-EXS00A-MU00389
Extended- Manufacturer
- MFR.Part #
- NX2012SA-32.768KHZ-EXS00A-MU00389
- JLCPCB Part #
- C5441423
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 7pF 80kΩ SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX2012SA-32.768KHZ-EXS00A-MU00389 Specifications
NX2012SA-32.768KHZ-EXS00A-MU00389 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2012-2P | |
| Load Capacitance | 7pF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX2012SA-32.768KHZ-EXS00A-MU00389. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX2012SA-32.768KHZ-EXS00A-MU00389 Schematic Symbol & PCB Footprint
The NX2012SA-32.768KHZ-EXS00A-MU00389 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.