This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHB101ATR131MKN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB101ATR131MKN0S
JLCPCB Part #
C5687710
Package
SMD,D12.5xL22mm
Description
-40℃~+125℃ 100V 12.5mm 130uF 170mΩ@100kHz 22mm 296mA@120Hz 3000hrs@125℃ ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8628
200+ $0.3455
500+ $0.3326
1000+ $0.3278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons