This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHB350ARA162MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB350ARA162MLN0S
JLCPCB Part #
C6944622
Package
SMD,D16xL22mm
Description
-40℃~+125℃ 1.368A@120Hz 1600uF 16mm 22mm 3000hrs@125℃ 34mΩ@100kHz 35V ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9907
200+ $0.3963
500+ $0.3818
1000+ $0.3754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons