This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C21334-24PVXA

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C21334-24PVXA
JLCPCB Part #
C5651640
Package
SSOP-20
Description
-40℃~+125℃ 16 2.4V~5.25V 24MHz 512Byte 8 Bit 8KB 8bit Built-in FLASH Others SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1838
198+ $4.4635
528+ $4.3135
990+ $4.2409

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons