
* Images are for reference only
CY8C21334-24PVXAT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21334-24PVXAT
- JLCPCB Part #
- C2952742
- Package
- SSOP-20
- Description
- -40℃~+125℃ 16 2.4V~5.25V 24MHz 512Byte 8 Bit 8KB 8bit Built-in FLASH Others SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3261
200+
$0.1262
500+
$0.1218
1000+
$0.1196
Related Products
Welcome back, may I help you?