
* Images are for reference only
ELXQ401VSD681MA50U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXQ401VSD681MA50U
- JLCPCB Part #
- C5634031
- Package
- Plugin,D35xL52.5mm
- Description
- -25℃~+105℃ 2.39A@120Hz 22.5mm 35mm 400V 5000hrs@105℃ 52.5mm 680uF ±20% 插件,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2523
200+
$3.2938
500+
$3.1840
1000+
$3.1291
Related Products
Welcome back, may I help you?