This website requires JavaScript.
no-image

* Images are for reference only

E91F501VSN271MA50U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E91F501VSN271MA50U
JLCPCB Part #
C3723853
Package
Plugin,D35xL52.5mm
Description
-25℃~+105℃ 10mm 270uF 295mΩ@120Hz 2A@120Hz 35mm 5000hrs@105℃ 500V 52.5mm ±20% 插件,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3337
200+ $4.3869
500+ $4.2325
1000+ $4.1553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons