This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH800VSS173MA70S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH800VSS173MA70S
JLCPCB Part #
C3724186
Package
Plugin,D35xL72mm
Description
-40℃~+85℃ 10mm 17000uF 2000hrs@85℃ 35mm 72mm 80V ±20% 插件,D35xL72mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3617
200+ $2.4626
500+ $2.3756
1000+ $2.3337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons