This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZJ250ARA330MF61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZJ250ARA330MF61G
JLCPCB Part #
C6614093
Package
SMD,D6.3xL6.9mm
Description
-55℃~+105℃ 120mA@120Hz 2000hrs@105℃ 25V 260mΩ@100kHz 33uF 6.3mm 6.9mm ±20% SMD,D6.3xL6.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2559
200+ $0.1022
500+ $0.0988
1000+ $0.0971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons