* Images are for reference only
CGS553U063V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS553U063V5L
- JLCPCB Part #
- C5618692
- Package
- Bolt,D50.8xL142.88mm
- Description
- 63V 55000uF -10%~+75% 14.6A@120Hz 10mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS553U063V5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS553U063V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS553U063V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS553U063V5L datasheets or manufacturer documentation.
Datasheet: CGS553U063V5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150123J630BB
Cornell Dubilier Electronics
$1.416
-
160334K100F
Cornell Dubilier Electronics
$1.0335
-
CGS163T200X5C
Cornell Dubilier Electronics
$147.081
-
MCM01-009DD390G-F
Cornell Dubilier Electronics
$13.311
-
MC18FA271G-F
Cornell Dubilier Electronics
$13.803
-
CMR07F153JPDM
Cornell Dubilier Electronics
$158.034