This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS833U016V5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS833U016V5L
JLCPCB Part #
C2622492
Package
Bolt,D50.8xL142.88mm
Description
-10%~+75% -40℃~+85℃ 12.9A@120Hz 142.88mm 15mΩ@120Hz 16V 2000hrs@85℃ 50.8mm 83000uF 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.2642
200+ $17.5172
500+ $16.9018
1000+ $16.5966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons