* Images are for reference only
CMR07F153JPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F153JPDM
- JLCPCB Part #
- C6534911
- Package
- -
- Description
- ±5% 500V 0.015uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F153JPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F153JPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F153JPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F153JPDM datasheets or manufacturer documentation.
Datasheet: CMR07F153JPDM Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170683J160BB
Cornell Dubilier Electronics
$1.203
380LX822M025H022
Cornell Dubilier Electronics
$1.968
CGS153U075V5L
Cornell Dubilier Electronics
$39.2175
382LX223M050A052
Cornell Dubilier Electronics
$6.6495
CGS603U063W4C
Cornell Dubilier Electronics
$111.981
MC12CF040C-F
Cornell Dubilier Electronics
$11.0925