* Images are for reference only
CMR08F333FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333FODM
- JLCPCB Part #
- C5599219
- Package
- -
- Description
- ±1% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333FODM datasheets or manufacturer documentation.
Datasheet: CMR08F333FODM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
32FD3702
Cornell Dubilier Electronics
$38.2815
-
380LX562M200A102
Cornell Dubilier Electronics
$49.503
-
AVS336M04B12T-F
Cornell Dubilier Electronics
$0.1068
-
SLP221M400C7P3
Cornell Dubilier Electronics
$2.691
-
DCMC484U016DC2D
Cornell Dubilier Electronics
$107.2905
-
MC08EA240G-F
Cornell Dubilier Electronics
$7.857