
32FD3702
- Manufacturer
- MFR.Part #
- 32FD3702
- JLCPCB Part #
- C19560464
- Package
- -
- Description
- -40℃~+70℃ 2uF 370V ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 370V | |
| Tolerance | ±10% | |
| Capacitance | 2uF |

* Images are for reference only
32FD3702
Extended- Manufacturer
- MFR.Part #
- 32FD3702
- JLCPCB Part #
- C19560464
- Package
- -
- Description
- -40℃~+70℃ 2uF 370V ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
32FD3702
Extended- Manufacturer
- MFR.Part #
- 32FD3702
- JLCPCB Part #
- C19560464
- Package
- -
- Description
- -40℃~+70℃ 2uF 370V ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
32FD3702 Specifications
32FD3702 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 370V | |
| Tolerance | ±10% | |
| Capacitance | 2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 32FD3702. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

32FD3702 Documents
32FD3702 datasheets or manufacturer documentation.
Datasheet: 32FD3702 Datasheet (PDF)
32FD3702 Schematic Symbol & PCB Footprint
The 32FD3702 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.