* Images are for reference only
CGS103T250X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS103T250X5L
- JLCPCB Part #
- C5596088
- Package
- Bolt,D76.2xL142.88mm
- Description
- 250V 10000uF -10%~+50% 15.6A@120Hz 16mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS103T250X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS103T250X5L technical specifications, attributes, and parameters.
CGS103T250X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS103T250X5L datasheets or manufacturer documentation.
Datasheet: CGS103T250X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVES106M50D16T-F
Cornell Dubilier Electronics
$0.147
-
381LR391M450A042
Cornell Dubilier Electronics
$6.993
-
930C4W2K-F
Cornell Dubilier Electronics
$5.202
-
947D571K102DDRSN
Cornell Dubilier Electronics
$124.284
-
CMR04E820GPDP
Cornell Dubilier Electronics
$50.5875
-
CMR03E270GOAR
Cornell Dubilier Electronics
$76.4385