
* Images are for reference only
E32D201CPN742TEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D201CPN742TEE3U
- JLCPCB Part #
- C3813935
- Package
- Bolt,D76.2xL142.88mm
- Description
- -10%~+50% -40℃~+105℃ 142.88mm 2000hrs@105℃ 200V 31.75mm 7400uF 76.2mm 螺栓,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0879
200+
$26.7357
500+
$25.7964
1000+
$25.3332
Related Products

E36D201CPN742TEE3U
NCC(Nippon Chemi-Con)
$50.7451

E36D201LPN742TEE3U
NCC(Nippon Chemi-Con)
$46.7417

CGS143T200X5L
Cornell Dubilier Electronics
$134.9154

CGS154U040X5L
Cornell Dubilier Electronics
$133.0159

E32D201HPS223MEE3U
NCC(Nippon Chemi-Con)
$66.9278

E32D351CSS602MEE3U
NCC(Nippon Chemi-Con)
$67.1288