This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

688LBB050M2EC

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
688LBB050M2EC
JLCPCB Part #
C5537454
Package
Plugin,D35xL27mm
Description
-40℃~+85℃ 10mm 27mm 3.23A@120Hz 3000hrs@85℃ 35mm 48.76mΩ@120Hz 50V 6800uF ±20% 插件,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1871
200+ $3.2678
480+ $3.1582
1000+ $3.1050
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons