
* Images are for reference only
688LBA050M2ED
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 688LBA050M2ED
- JLCPCB Part #
- C6402771
- Package
- Plugin,D35xL32mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 3.73A@120Hz 32mm 35mm 50V 6800uF 85.33mΩ@120Hz ±20% Plugin,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9139
200+
$4.3556
480+
$4.2094
1000+
$4.1387
Related Products
Welcome back, may I help you?