
* Images are for reference only
MAL225722821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225722821E3
- JLCPCB Part #
- C3723674
- Package
- Plugin,D35xL27mm
- Description
- -40℃~+85℃ 10mm 2.29A@100Hz 200V 260mΩ@100Hz 27mm 35mm 5000hrs@85℃ 820uF ±20% 插件,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9248
200+
$1.5196
500+
$1.4664
1000+
$1.4406
Welcome back, may I help you?