
* Images are for reference only
MAL219876181E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219876181E3
- JLCPCB Part #
- C1613846
- Package
- Plugin,D35xL27mm
- Description
- -25℃~+85℃ 1.56A@100Hz 10mm 15000hrs@85℃ 180uF 27mm 35mm 400V 531mΩ@100Hz ±20% 插件,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8335
200+
$3.4181
500+
$3.2993
1000+
$3.2399
Welcome back, may I help you?