
* Images are for reference only
159LBB035M2DF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 159LBB035M2DF
- JLCPCB Part #
- C6650505
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+85℃ 10mm 15000uF 27.63mΩ@120Hz 3000hrs@85℃ 30mm 35V 42mm ±20% Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4060
200+
$3.3537
500+
$3.2424
1000+
$3.1876
Welcome back, may I help you?