This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

108LBA250M2EF

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
108LBA250M2EF
JLCPCB Part #
C5475279
Package
Plugin,D35xL42mm
Description
-40℃~+85℃ 1000uF 10mm 2000hrs@85℃ 248.68mΩ@120Hz 250V 3.58A@120Hz 35mm 42mm ±20% 插件,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3254
200+ $4.9192
480+ $4.7533
1000+ $4.6728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons