
* Images are for reference only
158LBA250M2EH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 158LBA250M2EH
- JLCPCB Part #
- C6650477
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+85℃ 10mm 1500uF 165.79mΩ@120Hz 2000hrs@85℃ 250V 35mm 4A@120Hz 52mm ±20% Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6948
200+
$5.0657
500+
$4.8966
1000+
$4.8129
Related Products