* Images are for reference only
69168-126HLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 69168-126HLF
- JLCPCB Part #
- C5418794
- Package
- TH-26P
- Description
- PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 26 Positions 2.54mm - Vertical
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 69168-126HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
69168-126HLF technical specifications, attributes, and parameters.
69168-126HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
69168-126HLF datasheets or manufacturer documentation.
Datasheet: 69168-126HLF Datasheet (PDF)
Unavailable
Featured Products
-
L777HDA26POL2
AMPHENOL COMMUNICATIONS SOLUTIONS
$6.372
-
76382-303LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.3225
-
77311-101-05LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.1575
-
77313-118-20LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.4388
-
DE09P064TXLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.7035
-
HLW14S-2C7LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0338