* Images are for reference only
77311-101-05LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 77311-101-05LF
- JLCPCB Part #
- C599035
- Package
- Plugin,P=2.54mm
- Description
- BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 77311-101-05LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
77311-101-05LF technical specifications, attributes, and parameters.
77311-101-05LF symbol, PCB footprint from the free EasyEDA PCB design tool.
77311-101-05LF datasheets or manufacturer documentation.
Datasheet: 77311-101-05LF Datasheet (PDF)
Minimum: 55
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFV20R-1STE1HLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.8415
-
62684-401100AHLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.837
-
TMM-6-0-14-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
TMM-6-0-12-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
TMM-6-0-20-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
10129379-906003BLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365