
* Images are for reference only
76382-303LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76382-303LF
- JLCPCB Part #
- C599016
- Package
- Plugin
- Description
- -40℃~+125℃ 1 1x3P 2.54mm 3 3A 3P 5.3mm Blue Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.3877
10+
$1.1674
30+
$1.0452
100+
$0.9085
500+
$0.8474
1000+
$0.8201
Related Products
Welcome back, may I help you?